PLF-11E1-1A-W

Adam Tech
737-PLF-11E1-1A-W
PLF-11E1-1A-W

Mfr.:

Description:
Power Line Filters EMI/RF Line Filter, 115/250VAC 1A, wire leads, wiring terminal

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 360

Stock:
360 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,20 € 9,20 €
7,51 € 75,10 €
6,81 € 204,30 €
6,17 € 370,20 €
5,94 € 712,80 €
5,41 € 2.759,10 €

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Power Line Filters
RoHS:  
1-Phase EMI/RFI Filter
115 VAC, 250 VAC
1 A
Chassis Mount
Wire Leads
PLF
Tray
50 Hz, 60 Hz
Brand: Adam Tech
Compliance: cURus
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Inductance: 3.7 mH
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: Power Line Filters
Factory Pack Quantity: 30
Subcategory: Power Condition
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

EMI/RFI Power Line Filters

Adam Tech EMI/RFI Power Line Filters prevent electromagnetic interference signals from reaching the input power line or the equipment. The filters offer flanged panel or chassis mount options with fused or switch versions. The power line filters are ideal for switching power supplies and medical applications. The Adam Tech EMI/RFI Power Line Filters operate with a 115VAC to 250VAC voltage range and a 1A to 20A current range. Other typical applications for power line filters include industrial, computer, networking, and test and measurement equipment.