PLF-11A1-10A-Q

Adam Tech
737-PLF-11A1-10A-Q
PLF-11A1-10A-Q

Mfr.:

Description:
Power Line Filters EMI/RF Line Filter, 115/250VAC 10A, inlet socket w/ flange mounting

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 300   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,01 € 2.703,00 €
8,19 € 4.095,00 €

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Power Line Filters
RoHS:  
1-Phase EMI/RFI Filter
115 VAC, 250 VAC
10 A
Panel Mount
Quick Connect
PLF
Tray
50 Hz, 60 Hz
Brand: Adam Tech
Compliance: cURus
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 25 C
Product Type: Power Line Filters
Factory Pack Quantity: 100
Subcategory: Power Condition
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694040
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EMI/RFI Power Line Filters

Adam Tech EMI/RFI Power Line Filters prevent electromagnetic interference signals from reaching the input power line or the equipment. The filters offer flanged panel or chassis mount options with fused or switch versions. The power line filters are ideal for switching power supplies and medical applications. The Adam Tech EMI/RFI Power Line Filters operate with a 115VAC to 250VAC voltage range and a 1A to 20A current range. Other typical applications for power line filters include industrial, computer, networking, and test and measurement equipment.