PLCC-68-AT-SMT

Adam Tech
737-PLCC-68-AT-SMT
PLCC-68-AT-SMT

Mfr.:

Description:
IC & Component Sockets 68P SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1387   Multiples: 19
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,998 € 1.384,23 €
0,912 € 2.287,30 €
0,894 € 4.484,30 €

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: IC & Component Sockets
RoHS:  
PLCC Sockets
68 Position
4 Row
Closed Frame
1.27 mm
Solder
Tin
- 55 C
+ 105 C
PLCC
Tube
Brand: Adam Tech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Flammability Rating: UL94 V-0
Mounting Style: SMD/SMT
Product Type: IC & Component Sockets
Factory Pack Quantity: 19
Subcategory: IC & Component Sockets
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536908599
USHTS:
8536908585
MXHTS:
85369099
ECCN:
EAR99

FEATURED PRODUCTS
ADAM TECH