PH2-04-UA-SMT-PP-T/R-E398

Adam Tech
737-PH204UASMTPPTRE3
PH2-04-UA-SMT-PP-T/R-E398

Mfr.:

Description:
Headers & Wire Housings PH 2.54MM SMT 2*2P GOLD CON=6MM L=9.3MM H=2.5MM CAP TR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,439 € 0,44 €
0,376 € 3,76 €
0,344 € 8,60 €
0,31 € 31,00 €
0,283 € 70,75 €
Full Reel (Order in multiples of 1000)
0,219 € 219,00 €
0,21 € 420,00 €
0,203 € 1.015,00 €
0,199 € 1.990,00 €

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Headers & Wire Housings
RoHS:  
Reel
Cut Tape
Brand: Adam Tech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
ADAM TECH