PH1RB-05-MT-T1038-PB-HT

Adam Tech
737-PH1RB05MTT1038PB
PH1RB-05-MT-T1038-PB-HT

Mfr.:

Description:
Headers & Wire Housings PH 2.54MM RA 1*5P MATTE TIN CON=3.3MM DIP=5.6MM H=2.5MM PHBZ HI-TEMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,224 € 0,22 €
0,191 € 1,91 €
0,169 € 4,23 €
0,146 € 14,60 €
0,12 € 30,00 €
0,108 € 108,00 €
0,094 € 235,00 €
0,09 € 450,00 €
0,088 € 880,00 €

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Headers & Wire Housings
RoHS:  
Bulk
Brand: Adam Tech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Headers & Wire Housings
Factory Pack Quantity: 5000
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
ADAM TECH