PH1-3B-10-MVF-3345

Adam Tech
737-PH13B10MVF3345
PH1-3B-10-MVF-3345

Mfr.:

Description:
Headers & Wire Housings CONN SPRING PISTON 10POS SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,47 € 9,47 €
8,55 € 85,50 €
8,42 € 210,50 €
8,41 € 420,50 €
8,15 € 815,00 €
7,90 € 1.975,00 €
7,51 € 3.755,00 €
7,35 € 7.350,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Headers & Wire Housings
RoHS:  
Connectors
Spring-Loaded
10 Position
2.54 mm (0.1 in)
1 Row
SMD/SMT
Solder
Gold
PH1
- 30 C
+ 85 C
Bulk
Brand: Adam Tech
Insulation Resistance: 100 MOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 50
Subcategory: Headers & Wire Housings
Voltage Rating: 12 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADAM TECH