PH-MVP-4355

Adam Tech
737-PH-MVP-4355
PH-MVP-4355

Mfr.:

Description:
Circuit Board Hardware - PCB CONTACT SPRING LOADED T/H GOLD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 3600   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,879 € 3.164,40 €

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Circuit Board Hardware - PCB
RoHS:  
Contacts
Spring Loaded
Brand: Adam Tech
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 3 A
Packaging: Bulk
Plating: Gold
Product Type: Circuit Board Hardware - PCB
Series: PH
Factory Pack Quantity: 100
Subcategory: Hardware
Voltage Rating: 12 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CAHTS:
8538909020
USHTS:
8538908140
JPHTS:
853890000
MXHTS:
8538909999
BRHTS:
85389090
ECCN:
EAR99

FEATURED PRODUCTS
ADAM TECH