PH-MVP-26515-10-10-WP

Not Assigned
PH-MVP-26515-10-10-WP

Mfr.:

Description:
Circuit Board Hardware - PCB CONTACT SPRING LOADED, Pogo Pins,T/H GLD WP

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Circuit Board Hardware - PCB
Contacts
Spring Loaded
Brand: Adam Tech
Contact Material: Brass
Current Rating: 3 A
Plating: Gold
Product Type: Circuit Board Hardware - PCB
Series: PH
Subcategory: Hardware
Voltage Rating: 12 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CAHTS:
8538909020
USHTS:
8538908140
JPHTS:
853890000
MXHTS:
8538909999
BRHTS:
85389090
ECCN:
EAR99

FEATURED PRODUCTS
ADAM TECH