PCE-B-03

Adam Tech
737-PCE-B-03
PCE-B-03

Mfr.:

Description:
Headers & Wire Housings RECEPTICAL WITH HOOKS 3P 2.54MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 5000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,247 € 1.235,00 €
0,242 € 2.420,00 €

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Headers & Wire Housings
RoHS:  
Headers
Receptacle
3 Position
2.54 mm (0.1 in)
1 Row
Through Hole
Solder Pin
Tin
PCE
0 C
+ 75 C
Bulk
Brand: Adam Tech
Contact Material: Phosphor Bronze
Current Rating: 2.5 A
Insulation Resistance: 5 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Voltage Rating: 250 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040
ECCN:
EAR99

FEATURED PRODUCTS
ADAM TECH