PCA-6L-04-HU-3

Adam Tech
737-PCA-6L-04-HU-3
PCA-6L-04-HU-3

Mfr.:

Description:
FFC & FPC Connectors FPC/FFC CONNECTOR, ZIF TYPE, .5M

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,748 € 0,75 €
0,646 € 6,46 €
0,591 € 14,78 €
0,493 € 53,74 €
0,429 € 93,52 €
0,37 € 403,30 €
0,35 € 877,45 €
0,332 € 1.664,65 €
0,328 € 3.289,18 €

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: FFC & FPC Connectors
RoHS:  
Connectors
4 Position
0.50 mm
Solder Pin
Right Angle
Top Contact
Tin
500 mA
PCA
- 20 C
+ 85 C
Tube
Brand: Adam Tech
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL94 V-0
Insulation Resistance: 50 MOhms
Mounting Style: SMD/SMT
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 109
Subcategory: FFC & FPC Connectors
Voltage Rating: 50 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690090
USHTS:
8536694051
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
ADAM TECH