PCA-6-14-HL-3

Adam Tech
737-PCA-6-14-HL-3
PCA-6-14-HL-3

Mfr.:

Description:
FFC & FPC Connectors 14P R/A LOWER CONTACTS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,47 € 2.940,00 €

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: FFC & FPC Connectors
RoHS:  
Board Mount
14 Position
0.5 mm
SMD/SMT
Right Angle
Bottom Contact
Tin
400 mA
PCA
Tube
Actuation Type: ZIF
Brand: Adam Tech
Contact Material: Phosphor Bronze
Housing Colour: Natural
Housing Material: Liquid Crystal Polymer (LCP)
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 2000
Subcategory: FFC & FPC Connectors
Voltage Rating: 100 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85369099
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
ADAM TECH