PCA-2FA-10-HL-3

Adam Tech
737-PCA-2FA-10-HL-3
PCA-2FA-10-HL-3

Mfr.:

Description:
FFC & FPC Connectors FPC/FFC CONNECTOR, ZIF TYPE, 1MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,731 € 0,73 €
0,619 € 6,19 €
0,539 € 13,48 €
0,524 € 52,40 €
0,494 € 123,50 €
0,47 € 235,00 €
0,413 € 1.032,50 €
0,40 € 2.000,00 €

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: FFC & FPC Connectors
RoHS:  
Connectors
10 Position
1 mm
Solder Pin
Right Angle
Bottom Contact
Tin
500 mA
PCA
- 25 C
+ 85 C
Tube
Brand: Adam Tech
Contact Material: Phosphor Bronze
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL94 V-0
Insulation Resistance: 100 MOhms
Mounting Style: SMD/SMT
Product Type: FFC & FPC Connectors
Factory Pack Quantity: 5000
Subcategory: FFC & FPC Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8536690090
USHTS:
8536694051
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
ADAM TECH