NPC-5E-003-GY

Adam Tech
737-NPC-5E-003-GY
NPC-5E-003-GY

Mfr.:

Description:
Ethernet Cables / Networking Cables CABLE MOD 8P8C PLUG TO PLUG 3'

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 3300   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,70 € 5.610,00 €

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Cat 6
Plug
8 Position
Plug
8 Position
Male / Male
914.4 mm (36 in)
Gray
Bulk
Brand: Adam Tech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Ethernet Cables / Networking Cables
Series: NPC
Shielding: Unshielded
Factory Pack Quantity: 1
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8544429090

FEATURED PRODUCTS
ADAM TECH