NL1-05-1A

Adam Tech
737-NL1-05-1A
NL1-05-1A

Mfr.:

Description:
DC/DC Converters - Through Hole DC-DC CONVERTER, NON-ISOLATED, SINGLE OUTPUT, 6.5V-36VDC INPUT, 5VDC OUTPUT VOLTAGE, 5W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,95 € 5,95 €
5,89 € 29,45 €
5,88 € 252,84 €
5,34 € 2.755,44 €

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: DC/DC Converters - Through Hole
RoHS:  
Non-Isolated
1 Output
5 W
6.5 V
36 V
5 VZ
1 A
SIP-3
11.6 mm (0.457 in)
7.6 mm (0.299 in)
10.4 mm (0.409 in)
Industrial
NL1-1A Series
Brand: Adam Tech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tube
Product: Non-Isolated
Product Type: Non-Isolated DC-DC Converters
Factory Pack Quantity: 43
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8504409590
USHTS:
8504409580
JPHTS:
850440090
ECCN:
EAR99

FEATURED PRODUCTS
ADAM TECH