MUSB-B5-S-VT-TSMT-1

Adam Tech
737-MUSBB5SVTTSMT1
MUSB-B5-S-VT-TSMT-1

Mfr.:

Description:
USB Connectors MINI USB, TYPE B, VERTICAL, TRUE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 10000   Multiples: 100
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,56 € 5.600,00 €

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: USB Connectors
RoHS:  
Mini USB Type B Connectors
Receptacle (Female)
Solder
5 Contact
1 Port
1 A
30 V
Vertical
SMD/SMT
Tray
Brand: Adam Tech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 25 C
Product Type: USB Connectors
Series: MUSB
Factory Pack Quantity: 100
Subcategory: USB Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
USHTS:
8536694040
ECCN:
EAR99