MTPR-88-X-S-C6-A

Adam Tech
737-MTPR-88-X-S-C6-A
MTPR-88-X-S-C6-A

Mfr.:

Description:
Modular Connectors / Ethernet Connectors CAT6 PLUG, 8P8C, G/F PLATING, SO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.103

Stock:
3.103 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,129 € 0,13 €
0,113 € 1,13 €
0,101 € 2,53 €
0,096 € 9,60 €
0,086 € 21,50 €
0,081 € 81,00 €
0,075 € 225,00 €
0,07 € 350,00 €
0,067 € 670,00 €

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Strain Relief
Plug (Male)
RJ45
8P8C
Unshielded
IDC
1.5 A
150 V
- 25 C
+ 55 C
Clear
MTPR
Bulk
Brand: Adam Tech
Coding: Cate 6
Contact Material: Copper Alloy
Contact Plating: Gold
Dielectric Strength: 1000 VAC/DC
Flammability Rating: UL 94 V-0
Insulation Resistance: 1 GOhms
Number of Contacts: 8 Contact
Number of Positions: 8 Position
Operating Temperature Range: - 25 C to + 55 C
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 1000
Subcategory: Modular Connectors / Ethernet Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536901100
CAHTS:
8536690090
USHTS:
8536698000
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Modular Plugs

Adam Tech Modular Plugs feature an ideal mating solution for modular jacks. The modular plugs offer a broad range of positions and contacts from 4P4C to 10P10C. The plugs deliver a shielded or unshielded construction, a stranded or solid wire type, and flat or round cables. The Adam Tech Modular Plugs are RoHS and REACH compliant, with ratings ranging from Cat3 to Cat8. The plugs are ideal for Adam Tech modular and industry-standard telephone jacks.

FEATURED PRODUCTS
ADAM TECH