MTJ-88NX1-FS-PG-L38-M369C

737-88NX1FSPGL38M369
MTJ-88NX1-FS-PG-L38-M369C

Mfr.:

Description:
Modular Connectors / Ethernet Connectors MODULAR JACK, SHIELDED, PANEL GR

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Modular
Jack (Female)
8P8C
Shielded
Through Hole
Right Angle
Solder
150 V
0 C
+ 70 C
Green / Yellow
Tab Down
MTJ
Tray
Brand: Adam Tech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Number of Ports: 1 Port
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 50
Subcategory: Modular Connectors / Ethernet Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
USHTS:
8536694040
ECCN:
EAR99

FEATURED PRODUCTS
ADAM TECH