MTJ-88AX1-FSN-LH-M4S

Adam Tech
737-MTJ88AX1FSNLHM4S
MTJ-88AX1-FSN-LH-M4S

Mfr.:

Description:
Modular Connectors / Ethernet Connectors CONN JACK 1PORT PCB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,65 € 4,65 €
3,96 € 39,60 €
3,71 € 74,20 €
3,53 € 176,50 €
3,35 € 335,00 €
3,10 € 620,00 €
2,99 € 1.495,00 €
2,86 € 2.860,00 €

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Modular
Jack (Female)
1x1
8P8C
Shielded
Through Hole
Vertical
Solder
1.5 A
150 V
- 40 C
+ 85 C
Green / Yellow
Tab Up
MTJ
Tray
Brand: Adam Tech
Number of Ports: 1 Port
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 100
Subcategory: Modular Connectors / Ethernet Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADAM TECH