MTJ-66GX1

Adam Tech
737-MTJ-66GX1
MTJ-66GX1

Mfr.:

Description:
Modular Connectors / Ethernet Connectors MODULAR JACK 6P6C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.631

Stock:
4.631 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,413 € 0,41 €
0,354 € 3,54 €
0,311 € 7,78 €
0,274 € 24,66 €
0,247 € 66,69 €
0,201 € 217,08 €
0,188 € 473,76 €
0,176 € 887,04 €

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Modular
Jack (Female)
RJ11, RJ12, RJ14, RJ25
1x1
6P6C
Unshielded
Through Hole
Right Angle
Solder
1.5 A
125 V
- 40 C
+ 85 C
Black
Tab Down
MTJ
Tray
Brand: Adam Tech
Contact Material: Phosphor Bronze
Contact Plating: Gold
Dielectric Strength: 1000 VAC
Flammability Rating: UL 94 V-0
Insulation Resistance: 1 GOhms
Number of Contacts: 6 Contact
Number of Ports: 1 Port
Number of Positions: 6 Position
Operating Temperature Range: - 40 C to + 85 C
Pitch: 1.27 mm
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 90
Subcategory: Modular Connectors / Ethernet Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MTJ Single-Port Modular Jacks

Adam Tech MTJ Single-Port Modular Jacks feature a series of PCB and wire-leaded jacks for industry-standard telephone plugs. The MTJ series offers various jack sizes, including 4P2C to 10P10C. The jacks provide single, ganged, and stacked versions with magnetic or ferrite-filtering options. Adam Tech MTJ Single-Port Modular Jacks have unshielded or metal-shielded options and are available for thru-hole or SMT mounting. The MTJ jacks are UL-approved and meet all required FCC compliances, including No. 47 CFR part 68. The jacks are ideal for Adam Tech modular plugs and telephone plugs.

FEATURED PRODUCTS
ADAM TECH