MTJ-44HX1

Adam Tech
737-MTJ-44HX1
MTJ-44HX1

Mfr.:

Description:
Modular Connectors / Ethernet Connectors MODULAR JACK 4P4C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.445

Stock:
4.445 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,15 € 1,15 €
0,989 € 9,89 €
0,877 € 21,93 €
0,834 € 233,52 €
0,768 € 430,08 €
0,764 € 855,68 €
0,654 € 3.296,16 €

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Modular Connectors / Ethernet Connectors
RoHS:  
Connectors
Modular
Jack (Female)
RJ9, RJ10, RJ22
4P4C
Unshielded
SMD/SMT
Vertical
Solder
1.5 A
150 V
- 40 C
+ 85 C
Black
Top Entry
MTJ
Tray
Brand: Adam Tech
Contact Material: Phosphor Bronze
Contact Plating: Gold
Dielectric Strength: 1000 VAC
Flammability Rating: UL 94 V-0
Insulation Resistance: 500 MOhms
Mounting Direction: Vertical
Mounting Type: PCB Mount
Number of Contacts: 4 Contact
Number of Ports: 1 Port
Number of Positions: 4 Position
Operating Temperature Range: - 40 C to + 85 C
Pitch: 1.27 mm
Product Type: Modular Connectors / Ethernet Connectors
Factory Pack Quantity: 140
Subcategory: Modular Connectors / Ethernet Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MTJ Single-Port Modular Jacks

Adam Tech MTJ Single-Port Modular Jacks feature a series of PCB and wire-leaded jacks for industry-standard telephone plugs. The MTJ series offers various jack sizes, including 4P2C to 10P10C. The jacks provide single, ganged, and stacked versions with magnetic or ferrite-filtering options. Adam Tech MTJ Single-Port Modular Jacks have unshielded or metal-shielded options and are available for thru-hole or SMT mounting. The MTJ jacks are UL-approved and meet all required FCC compliances, including No. 47 CFR part 68. The jacks are ideal for Adam Tech modular plugs and telephone plugs.

FEATURED PRODUCTS
ADAM TECH