MMI-M1PRG03S52

Adam Tech
737-MMI-M1PRG03S52
MMI-M1PRG03S52

Mfr.:

Description:
Standard Circular Connector Male, Cable Plug, 3 Pos, R/A, Back Nut
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
18 Weeks Estimated factory production time.
Minimum: 100   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,86 € 1.286,00 €
12,32 € 2.464,00 €
12,06 € 6.030,00 €

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Standard Circular Connector
RoHS:  
Plugs
3 Position
Pin (Male)
Cable Mount / Free Hanging
Solder Cup
Gold
Brass
IP50
MMI
Bulk
Brand: Adam Tech
Contact Material: Brass
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mating Style: Push-Pull
Product Type: Standard Circular Connector
Factory Pack Quantity: 10
Subcategory: Circular Connectors
Voltage Rating: 300 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99

MMI Connectors

Adam Tech MMI Connectors are offered in various body sizes, genders, pin counts, alignment keys, and collet sizes, ensuring users can find an ideal solution for any project. The MMI series includes metal plugs and sockets, plastic plugs and sockets, elbow sockets, and bend reliefs. The metal plugs and sockets in the MMI series feature waterproof protection ratings of IP67 or IP68, and all the products have an IP50 dustproof rating. These products are compatible with many of the push-pull connectors on the market and are ideal for environments requiring easy, secure connections. Adam Tech MMI Push-Pull Connectors are suitable for medical, industrial, instrumentation, and automotive applications.

FEATURED PRODUCTS
ADAM TECH