MDJ-006-FS

Adam Tech
737-MDJ-006-FS
MDJ-006-FS

Mfr.:

Description:
Standard Circular Connector 6P MINI DIN R/A PCB JACK 5 SIDE SHIELD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.999
Expected 6/17/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,12 € 1,12 €
0,955 € 9,55 €
0,851 € 21,28 €
0,809 € 80,90 €
0,748 € 224,40 €
0,722 € 361,00 €
0,686 € 686,00 €
0,636 € 1.590,00 €
0,621 € 3.105,00 €

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Standard Circular Connector
RoHS:  
Connectors
6 Position
Socket (Female)
Through Hole
Solder Pin
Gold
MDJ
Tray
Brand: Adam Tech
Contact Material: Phosphor Bronze
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Standard Circular Connector
Factory Pack Quantity: 100
Subcategory: Circular Connectors
Voltage Rating: 100 VAC, 12 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536901100
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
ADAM TECH