MDJ-005-FS

Adam Tech
737-MDJ-005-FS
MDJ-005-FS

Mfr.:

Description:
Standard Circular Connector CONN JACK FMALE MINI DIN 5P SLDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,82 € 1,82 €
1,59 € 15,90 €
1,52 € 30,40 €
1,49 € 74,50 €
1,42 € 142,00 €
1,28 € 256,00 €
1,19 € 595,00 €
1,03 € 1.030,00 €
0,963 € 1.926,00 €

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Standard Circular Connector
RoHS:  
Connectors
5 Position
Socket (Female)
Through Hole
Solder Pin
Gold
MDJ
Tray
Brand: Adam Tech
Contact Material: Phosphor Bronze
Product Type: Standard Circular Connector
Factory Pack Quantity: 100
Subcategory: Circular Connectors
Voltage Rating: 100 VAC, 12 VDC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040
ECCN:
EAR99

FEATURED PRODUCTS
ADAM TECH