IEC-C-1-150

Adam Tech
737-IEC-C-1-150
IEC-C-1-150

Mfr.:

Description:
AC Power Entry Modules RECEPTACLE, INLET POWER OUTLET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,82 € 1,82 €
1,56 € 15,60 €
1,39 € 34,75 €
1,32 € 145,20 €
1,21 € 266,20 €
1,17 € 643,50 €
1,10 € 1.210,00 €
0,943 € 2.385,79 €

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: AC Power Entry Modules
RoHS:  
Inlets
Not Filtered
15 A
250 VAC
Panel Mount
Quick Connect
IEC-320 C-14
IEC
Bulk
Brand: Adam Tech
Contact Plating: Nickel
Flammability Rating: UL94 V-0
Product Type: AC Power Entry Modules
Factory Pack Quantity: 110
Subcategory: Power Entry
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
USHTS:
8536694030
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.