ICM-632-1-GT-HT

Adam Tech
737-ICM-632-1-GT-HT
ICM-632-1-GT-HT

Mfr.:

Description:
IC & Component Sockets MACHINE PIN SOCKET, IC, DIP, 32P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 226

Stock:
226 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,11 € 1,11 €
0,92 € 9,20 €
0,831 € 24,93 €
0,799 € 83,90 €
0,727 € 185,39 €
0,679 € 346,29 €
0,631 € 634,16 €
0,628 € 1.262,28 €

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: IC & Component Sockets
RoHS:  
IC Sockets
32 Position
2 Row
DIP Socket
2.54 mm (0.1 in)
Solder Pin
Gold
15.24 mm
- 55 C
+ 105 C
ICM
Tube
Brand: Adam Tech
Contact Material: Beryllium Copper
Current Rating: 3 A
Mounting Style: Through Hole
Product Type: IC & Component Sockets
Factory Pack Quantity: 15
Subcategory: IC & Component Sockets
Voltage Rating: 60 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADAM TECH