HST-B-065-RD-A-24KV

Adam Tech
737-HSTB065RDA24KV
HST-B-065-RD-A-24KV

Mfr.:

Description:
Heat Shrink Tubing & Sleeves High Voltage Heat Shrink Tubing (15-24KV) - 1.22m

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
15
Expected 6/26/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
40,94 € 40,94 €
38,37 € 191,85 €
36,20 € 362,00 €

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Heat Shrink Tubing & Sleeves
RoHS:  
Heat Shrink Tubing
Red
Polyolefin (PO)
1.219 m (4 ft)
65 mm (2.559 in)
25 mm (0.984 in)
2.5:1
HST
Bulk
Brand: Adam Tech
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 45 C
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 16
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADAM TECH