HST-A-191-BK-4-SR31

Adam Tech
737-HSTA191BK4SR31
HST-A-191-BK-4-SR31

Mfr.:

Description:
Heat Shrink Tubing & Sleeves HEATSHRINK DUAL WALL BLK 3/4"X4'

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,11 € 9,11 €
8,72 € 43,60 €
6,78 € 67,80 €
6,00 € 120,00 €
5,61 € 280,50 €
5,19 € 2.595,00 €

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Heat Shrink Tubing & Sleeves
RoHS:  
Adhesive Lined / Dual Wall
Black
Polyolefin (PO)
1.219 m (4 ft)
19.1 mm (0.752 in)
6 mm (0.236 in)
3:1
HST
Bulk
Brand: Adam Tech
Maximum Operating Temperature: + 110 C
Minimum Operating Temperature: - 45 C
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 10
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADAM TECH