HST-A-160-BK-4-SR41

Adam Tech
737-HSTA160BK4SR41
HST-A-160-BK-4-SR41

Mfr.:

Description:
Heat Shrink Tubing & Sleeves HEATSHRINK DUAL WALL BLK 5/8"X4'

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 600   Multiples: 30
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,64 € 2.784,00 €
4,23 € 4.314,60 €

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Heat Shrink Tubing & Sleeves
RoHS:  
Adhesive Lined / Dual Wall
Black
Polyolefin (PO)
1.219 m (4 ft)
4:1
HST
Bulk
Brand: Adam Tech
Maximum Operating Temperature: + 110 C
Minimum Operating Temperature: - 45 C
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 30
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADAM TECH