HST-A-040-BK-4-SR41

Adam Tech
737-HSTA040BK4SR41
HST-A-040-BK-4-SR41

Mfr.:

Description:
Heat Shrink Tubing & Sleeves HEATSHRINK DUAL WALL BLK 3/16"X4

In Stock: 99

Stock:
99 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 99 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,74 € 2,74 €
2,03 € 20,30 €
1,87 € 37,40 €
1,75 € 87,50 €
1,65 € 165,00 €
1,55 € 310,00 €
1,48 € 2.960,00 €

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Heat Shrink Tubing & Sleeves
RoHS:  
Adhesive Lined / Dual Wall
Black
Polyolefin (PO)
1.219 m (4 ft)
4:1
HST
Bulk
Brand: Adam Tech
Maximum Operating Temperature: + 110 C
Minimum Operating Temperature: - 45 C
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
USHTS:
3926909989
ECCN:
EAR99

FEATURED PRODUCTS
ADAM TECH