HST-A-032-BK-4-SR31

Adam Tech
737-HSTA032BK4SR31
HST-A-032-BK-4-SR31

Mfr.:

Description:
Heat Shrink Tubing & Sleeves HEATSHRINK DUAL WALL BLK 1/8"X4'

In Stock: 255

Stock:
255 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,87 € 2,87 €
2,12 € 21,20 €
1,95 € 39,00 €
1,84 € 92,00 €
1,68 € 168,00 €
1,63 € 326,00 €
1,48 € 2.960,00 €

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Heat Shrink Tubing & Sleeves
RoHS:  
Adhesive Lined / Dual Wall
Black
Polyolefin (PO)
1.219 m (4 ft)
3.2 mm (0.126 in)
1 mm (0.039 in)
3:1
HST
Bulk
Brand: Adam Tech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 110 C
Minimum Operating Temperature: - 45 C
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 100
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
USHTS:
3926909989
ECCN:
EAR99

FEATURED PRODUCTS
ADAM TECH