HST-17-BK-4

Adam Tech
737-HST-17-BK-4
HST-17-BK-4

Mfr.:

Description:
Heat Shrink Tubing & Sleeves HEAT SHRINK 13MM DIA BLACK 4' 2:

In Stock: 174

Stock:
174 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,10 € 1,10 €
0,758 € 7,58 €
0,717 € 17,93 €
0,678 € 33,90 €
0,599 € 48,52 €
0,537 € 130,49 €
0,512 € 290,30 €

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Heat Shrink Tubing & Sleeves
RoHS:  
Heat Shrink Tubing
Black
Polyolefin (PO)
1.219 m (4 ft)
13.7 mm (0.539 in)
6.5 mm (0.256 in)
2:1
HST
Bulk
Brand: Adam Tech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 81
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
USHTS:
3926909989
ECCN:
EAR99

FEATURED PRODUCTS
ADAM TECH