HST-14-BK-4

Adam Tech
737-HST-14-BK-4
HST-14-BK-4

Mfr.:

Description:
Heat Shrink Tubing & Sleeves HEAT SHRINK 10MM DIA BLACK 4' 2:

In Stock: 267

Stock:
267 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,86 € 0,86 €
0,593 € 5,93 €
0,562 € 14,05 €
0,531 € 26,55 €
0,481 € 38,96 €
0,43 € 104,49 €
0,402 € 227,93 €

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Heat Shrink Tubing & Sleeves
RoHS:  
Heat Shrink Tubing
Black
Polyolefin (PO)
1.219 m (4 ft)
10.7 mm (0.421 in)
5 mm (0.197 in)
2:1
HST
Bulk
Brand: Adam Tech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 81
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
3926909790
USHTS:
8536694040
ECCN:
EAR99

FEATURED PRODUCTS
ADAM TECH