HST-03-BK-4

Adam Tech
737-HST-03-BK-4
HST-03-BK-4

Mfr.:

Description:
Heat Shrink Tubing & Sleeves HEAT SHRINK 2.0MM DIA BLACK 4' 2

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
807
Expected 7/10/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,301 € 0,30 €
0,206 € 2,06 €
0,195 € 4,88 €
0,184 € 9,20 €
0,176 € 44,00 €

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Heat Shrink Tubing & Sleeves
RoHS:  
Heat Shrink Tubing
Black
Polyolefin (PO)
1.219 m (4 ft)
2.5 mm (0.098 in)
1.1 mm (0.043 in)
2:1
HST
Bulk
Brand: Adam Tech
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 163
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
CNHTS:
3926909090
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADAM TECH