HST-01-BK-4

Adam Tech
737-HST-01-BK-4
HST-01-BK-4

Mfr.:

Description:
Heat Shrink Tubing & Sleeves HEAT SHRINK 1.0MM DIA BLACK 4' 2

In Stock: 819

Stock:
819 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,456 € 0,46 €
0,316 € 3,16 €
0,299 € 7,48 €
0,283 € 14,15 €
0,269 € 26,90 €
0,236 € 59,00 €

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Heat Shrink Tubing & Sleeves
RoHS:  
Heat Shrink Tubing
Black
Polyolefin (PO)
1.219 m (4 ft)
1.5 mm (0.059 in)
0.7 mm (0.028 in)
2:1
HST
Bulk
Brand: Adam Tech
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Product Type: Heat Shrink Tubing and Sleeves
Factory Pack Quantity: 163
Subcategory: Wire & Cable Management
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
3926909790
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADAM TECH