HSD-04C-S-PRB-SG-C1-TR

Adam Tech
737-HSD04CSPRBSGC1TR
HSD-04C-S-PRB-SG-C1-TR

Mfr.:

Description:
RF Connectors / Coaxial Connectors CONN FAKRA HIGH SPEED DATA 4POS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 5400   Multiples: 5400
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 5400)
3,00 € 16.200,00 €

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: RF Connectors / Coaxial Connectors
RoHS:  
Connectors
FAKRA
Plug (Pin)
100 Ohms
2 GHz
Solder
Right Angle
Standard
Through Hole
Reel
Brand: Adam Tech
Contact Material: Brass
Contact Termination: Solder
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Insertion Loss: 0.10 dB
Maximum Operating Temperature: + 105 C
Product Type: RF Connectors / Coaxial Connectors
Series: HSD
Factory Pack Quantity: 5400
Subcategory: RF Interconnects
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536691000
USHTS:
8536694040
ECCN:
EAR99