HCT-P-ET-M4-A

Adam Tech
737-HCTPETM4A
HCT-P-ET-M4-A

Mfr.:

Description:
Power to the Board M4 Screw Size, External Thread, C3604 Brass

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,799 € 2.397,00 €
0,781 € 3.905,00 €

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Power to the Board
RoHS:  
Power to the Board
130 A
Press In / Press Fit
Through Hole
HCT
Brand: Adam Tech
Contact Material: Brass
Contact Plating: Tin
Maximum Operating Temperature: + 150 C
Minimum Operating Temperature: - 55 C
Factory Pack Quantity: 500
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HCT High Current Terminals

Adam Tech HCT High Current Terminals deliver dependable high-current electrical connections between wires and PCBs. These terminals offer versatile press-fit and through-hole mounting options, accommodating a wide range of power applications. The HCT high current terminals are manufactured from C3604 brass and phosphor bronze. These rugged terminals feature matte tin and tin plating for excellent corrosion resistance and optimal conductivity. The HCT high current terminals are ideal for use on thick, high-copper PCBs, offering gas-tight, mechanically secure connections without the need for thermal processing. These terminals offer a robust design that enables double-sided PCB mounting, as well as compact and high-density layouts, making them an excellent choice for demanding applications. Typical applications include power supply units, battery management systems, industrial automation, and telecom power distribution.

FEATURED PRODUCTS
ADAM TECH