FCS-12-SG

Adam Tech
737-FCS-12-SG
FCS-12-SG

Mfr.:

Description:
Headers & Wire Housings SOCKET FLAT CABLE IDC 12P 2.54MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.026

Stock:
2.026 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,361 € 0,36 €
0,308 € 3,08 €
0,275 € 6,88 €
0,254 € 25,40 €
0,229 € 57,25 €
0,22 € 246,40 €
0,201 € 514,56 €
0,195 € 998,40 €
0,183 € 1.844,64 €

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Headers & Wire Housings
RoHS:  
Sockets
Flat Cable
12 Position
2.54 mm (0.1 in)
2 Row
2.54 mm (0.1 in)
Cable Mount / Free Hanging
IDC
Socket (Female)
Gold
FCS
Tray
Brand: Adam Tech
Contact Material: Phosphor Bronze
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Rating: 1 A
Insulation Resistance: 5 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 160
Subcategory: Headers & Wire Housings
Voltage Rating: 250 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901900
CAHTS:
8536690090
USHTS:
8536694051
JPHTS:
853669000
KRHTS:
8536699000
BRHTS:
85366990
ECCN:
EAR99

IDC Connectors

Adam Tech Insulation Displacement Termination Connectors (IDC) are designed to terminate flat cables quickly and effectively. These easy-to-use, low-profile, high-density, and reliable connectors operate at 250VAC maximum voltage and -40°C to 105°C temperature range. The IDC connectors feature a 1A maximum current rating and up to 1000VAC dielectric withstanding voltage for 1 minute. These connectors comply with UL-recognized file no. E224053 certifications.

FEATURED PRODUCTS
ADAM TECH