FCE-20-SG

Adam Tech
737-FCE-20-SG
FCE-20-SG

Mfr.:

Description:
Standard Card Edge Connectors 20 pos. IDC CARD EDGE CONNECTOR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 5040   Multiples: 80
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,04 € 5.241,60 €

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Standard Card Edge Connectors
RoHS:  
Without Flanges
20 Position
2.54 mm
Wire
Vertical
Gold
FCE
Brand: Adam Tech
Contact Material: Phosphor Bronze
Housing Material: Polybutylene Terephthalate (PBT)
Packaging: Tray
Product Type: Standard Card Edge Connectors
Factory Pack Quantity: 80
Subcategory: Card Edge Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536908599
USHTS:
8536908585
MXHTS:
85369099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADAM TECH