ESF-DC3

Adam Tech
737-ESFDC3
ESF-DC3

Mfr.:

Description:
Heavy Duty Power Connectors FEMALE ENERGY STORAGE DUST COVER

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 500

Stock:
500 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,447 € 0,45 €
0,443 € 4,43 €
0,43 € 107,50 €
0,421 € 210,50 €
0,372 € 372,00 €
0,365 € 1.825,00 €

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Heavy Duty Power Connectors
RoHS:  
ESM
Accessories
Cover
Polyvinyl Chloride (PVC)
Bulk
Brand: Adam Tech
Housing Colour: Black
Housing Gender: Female
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 500
Subcategory: Power Connectors
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
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ESF/ESM Energy Storage Connectors

Adam Tech ESF/ESM Energy Storage Connectors provide a critical link between battery modules, ensuring safe and reliable connections in energy storage systems. These connectors are composed of various mated pairs in both orange and black. The product lineup is offered in various voltage, current, and wire-gauge ratings, making them compatible with a wide range of applications. Compatible dust covers are available for additional protection. Adam Tech ESF/ESM Energy Storage Connectors are ideal for electric vehicle (EV) charging, renewable energy devices, and both industrial and consumer energy storage.