ESF-300A02-AAB040

Adam Tech
737-ESF300A02AAB040
ESF-300A02-AAB040

Mfr.:

Description:
Heavy Duty Power Connectors ENERGY STORAGE CONNECTORS, 300A, 1500V, 95MM

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
14 Weeks Estimated factory production time.
Minimum: 40   Multiples: 20
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,68 € 667,20 €
16,41 € 984,60 €
16,16 € 1.616,00 €
15,91 € 4.136,60 €

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Heavy Duty Power Connectors
RoHS:  
ESF
Receptacles
300 A
Solder Lug
1.5 kVDC
Polyamide (PA)
Silver
Copper
IP67
Tray
Brand: Adam Tech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Flammability Rating: UL 94 V-0
Housing Colour: Black
Housing Gender: Female
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Mounting Angle: Vertical
Mounting Style: Panel Mount
Product Type: Heavy Duty Power Connectors
Factory Pack Quantity: 20
Subcategory: Power Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

ESF/ESM Energy Storage Connectors

Adam Tech ESF/ESM  Energy Storage Connectors provide a critical link between battery modules. This link ensures safe and reliable connections in energy storage systems, such as electric vehicle (EV) charging, renewable energy devices, and both industrial and consumer energy storage. These energy storage connectors with compatible dust covers are available, providing additional protection. Adam Tech ESF/ESM connectors are composed of various mated pairs, offered in both orange and black. These storage connectors are available in various voltage ratings, current ratings, and wire gauges are supported, making connectors compatible with a wide range of applications.