EB142A-02-A-90

Adam Tech
737-EB142A-02-A-90
EB142A-02-A-90

Mfr.:

Description:
Pluggable Terminal Blocks EURO BLOCK CONN 3.50MM 2POS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,51 € 1,51 €
1,10 € 11,00 €
0,955 € 23,88 €
0,869 € 43,45 €
0,784 € 78,40 €
0,74 € 185,00 €
0,64 € 256,00 €
0,595 € 714,00 €
0,594 € 1.663,20 €

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Pluggable Terminal Blocks
RoHS:  
Plugs
2 Position
3.50 mm
Screwless
Through Hole
10 A
300 V
24 AWG
16 AWG
EB
Bulk
Brand: Adam Tech
Contact Material: Copper Alloy
Contact Plating: Tin
Flammability Rating: UL94 V-0
Product Type: Pluggable Terminal Blocks
Factory Pack Quantity: 400
Subcategory: Terminal Blocks
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536901000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
MXHTS:
8536902800
ECCN:
EAR99

EB Euro Blocks

Adam Tech EB Euro Blocks are a wide range of PCB-mounted blocks with a 3.50mm to 15mm pitch range. These blocks come in different options with wire entry from the side, top, or side angle. The EB euro blocks feature a 7A to 15A current rating, 20mΩ maximum initial contact resistance, and 5000MΩ minimum insulation resistance. These operate within the -55°C to 105°C temperature range and 250VAC maximum voltage. The EB euro blocks are UL-recognized and CAS-certified, file no. E333935. Typical applications include industries, testing and measurement, audio, communication, HVAC equipment, and traffic control.

FEATURED PRODUCTS
ADAM TECH