DPD-09-11-B3

Adam Tech
737-DPD-09-11-B3
DPD-09-11-B3

Mfr.:

Description:
D-Sub Dualport Connectors CONN D-TYPE PLUG 9POS R/A SLDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 203

Stock:
203 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,82 € 2,82 €
2,40 € 24,00 €
2,06 € 51,50 €
1,99 € 179,10 €
1,89 € 510,30 €
1,81 € 977,40 €
1,72 € 1.780,20 €
1,70 € 4.284,00 €

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: D-Sub Dualport Connectors
RoHS:  
Male / Male
2 Row / 2 Row
9 Position / 9 Position
Solder
Gold
3 A
Right Angle
Tray
Brand: Adam Tech
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Product Type: Dual Port D-Sub Connectors
Series: DPD
Factory Pack Quantity: 45
Subcategory: D-Sub Connectors
Voltage Rating: 250 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
BRHTS:
85366990
ECCN:
EAR99

FEATURED PRODUCTS
ADAM TECH