DPD-09-00-B2

Adam Tech
737-DPD-09-00-B2
DPD-09-00-B2

Mfr.:

Description:
D-Sub Dualport Connectors CONN D-TYPE RCPT 9POS R/A SLDR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1980   Multiples: 45
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,16 € 6.256,80 €

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: D-Sub Dualport Connectors
RoHS:  
Female / Female
2 Row / 2 Row
9 Position / 9 Position
Solder
Gold
3 A
Right Angle
Tray
Brand: Adam Tech
Contact Material: Copper Alloy
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Product Type: Dual Port D-Sub Connectors
Series: DPD
Factory Pack Quantity: 45
Subcategory: D-Sub Connectors
Voltage Rating: 250 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
USHTS:
8536694040
ECCN:
EAR99

FEATURED PRODUCTS
ADAM TECH