DMT-1A-02

Adam Tech
737-DMT-1A-02
DMT-1A-02

Mfr.:

Description:
Headers & Wire Housings CONN RECEPT 2POS SINGLE 3.0MM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,241 € 0,24 €
0,206 € 2,06 €
0,185 € 4,63 €
0,176 € 17,60 €
0,157 € 39,25 €
0,142 € 142,00 €
0,128 € 384,00 €
0,122 € 1.220,00 €
0,114 € 2.280,00 €

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Receptacle Housing
2 Position
3 mm (0.118 in)
1 Row
Cable Mount / Free Hanging
Crimp
Socket (Female)
DMT
Wire-to-Board
30 AWG to 20 AWG
Bulk
Brand: Adam Tech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Current Rating: 1 A to 5 A
Insulation Resistance: 1 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Voltage Rating: 250 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99

FEATURED PRODUCTS
ADAM TECH