DME-F2-05

Adam Tech
737-DME-F2-05
DME-F2-05

Mfr.:

Description:
Headers & Wire Housings WIRE RECEPTACLE HOUSING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,86 € 0,86 €
0,728 € 7,28 €
0,649 € 16,23 €
0,618 € 61,80 €
0,579 € 144,75 €
0,551 € 275,50 €
0,516 € 516,00 €
0,498 € 1.245,00 €
0,473 € 2.365,00 €

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Headers & Wire Housings
RoHS:  
Wire Housings
Receptacle Housing
5 Position
6.35 mm (0.25 in)
1 Row
Cable Mount / Free Hanging
Crimp
Socket (Female)
DME
Wire-to-Board
- 40 C
+ 105 C
Bulk
Brand: Adam Tech
Current Rating: 12 A
Insulation Resistance: 1 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 250
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694040
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADAM TECH