DME-02-S2-P-S

Adam Tech
737-DME-02-S2-P-S
DME-02-S2-P-S

Mfr.:

Description:
Headers & Wire Housings PCB MOUNT PIN HEADER (W/ POLARIZ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,851 € 0,85 €
0,721 € 7,21 €
0,612 € 61,20 €
0,547 € 273,50 €
0,507 € 507,00 €
0,484 € 968,00 €
0,445 € 2.225,00 €

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Headers & Wire Housings
RoHS:  
Headers
Shrouded
2 Position
6.35 mm (0.25 in)
1 Row
Through Hole
Solder Pin
Pin (Male)
Tin
DME
Wire-to-Board
- 40 C
+ 105 C
Bulk
Brand: Adam Tech
Contact Material: Phosphor Bronze
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Current Rating: 12 A
Insulation Resistance: 1 GOhms
Product Type: Headers & Wire Housings
Factory Pack Quantity: 1000
Subcategory: Headers & Wire Housings
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8536694040
ECCN:
EAR99

FEATURED PRODUCTS
ADAM TECH