DMB-DFSS03

Adam Tech
737-DMBDFSS03
DMB-DFSS03

Mfr.:

Description:
Automotive Connectors Wire Housing, Female, 3 Position, .236" [6mm] Pitch, Secur-Seal

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,671 € 0,67 €
0,59 € 5,90 €
0,54 € 13,50 €
0,487 € 48,70 €
0,445 € 111,25 €
0,355 € 355,00 €
0,333 € 832,50 €
0,302 € 3.020,00 €
0,287 € 5.740,00 €

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: Automotive Connectors
Connectors
6 mm (0.236 in)
Receptacle (Female)
Crimp
Brand: Adam Tech
Flammability Rating: UL 94 V-0
Insulation Resistance: 100 MOhms
Maximum Operating Temperature: + 180 C
Minimum Operating Temperature: - 40 C
Product Type: Automotive Connectors
Subcategory: Automotive Connectors
Voltage Rating: 24 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Secur-Seal Wire-to-Wire Connectors

Adam Tech Secur-Seal Wire-to-Wire Connectors provide sealed waterproof protection to a variety of harsh environment applications. This Adam Tech wire-to-wire connector series comprises securely latched connector housings ranging from two to six positions, various AWG terminal sets, and wire seals. The Secure-Seal series provides sealed IP67 waterproof protection and accommodates various current ratings and wire gauge ranges. The compact size further enhances the connectors' application compatibility.

FEATURED PRODUCTS
ADAM TECH