DB25-PA-M2

Adam Tech
737-DB25-PA-M2
DB25-PA-M2

Mfr.:

Description:
D-Sub Standard Connectors 25P MALE STRGHT PCB FLUSH MT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 842

Stock:
842 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,98 € 1,98 €
1,73 € 17,30 €
1,64 € 82,00 €
1,54 € 154,00 €
1,39 € 347,50 €
1,28 € 640,00 €
1,08 € 1.080,00 €
1,04 € 2.600,00 €

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: D-Sub Standard Connectors
RoHS:  
25 Position
Pin (Male)
Solder Pin
Through Hole
Straight
2 Row
Male
Gold
Plug
3 (B)
Steel
Unfiltered
DB25
Tray
Brand: Adam Tech
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 50
Subcategory: D-Sub Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
USHTS:
8536694040
MXHTS:
85369099
ECCN:
EAR99

FEATURED PRODUCTS
ADAM TECH