DB25-PA-M2-BL

Adam Tech
737-DB25-PA-M2-BL
DB25-PA-M2-BL

Mfr.:

Description:
D-Sub Standard Connectors 25P MALE STRGHT PCB FLUSH MT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1440   Multiples: 45
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,75 € 2.520,00 €
1,63 € 3.300,75 €

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: D-Sub Standard Connectors
RoHS:  
25 Position
Through Hole
2 Row
Male
Gold
Steel/Tin/Zinc
DB25
Tray
Brand: Adam Tech
Current Rating: 5 A
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 45
Subcategory: D-Sub Connectors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536908599
USHTS:
8536908585
MXHTS:
85369099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ADAM TECH