DA15-ST-1-BL

Adam Tech
737-DA15-ST-1-BL
DA15-ST-1-BL

Mfr.:

Description:
D-Sub Standard Connectors 15P FEMALE STRAIGHT PCB W/ BOARDLOCK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.952

Stock:
1.952 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,27 € 1,27 €
1,08 € 10,80 €
0,946 € 23,65 €
0,894 € 62,58 €
0,854 € 239,12 €
0,813 € 455,28 €
0,777 € 815,85 €
0,722 € 1.819,44 €
0,688 € 3.467,52 €

Product Attribute Attribute Value Select Attribute
Adam Tech
Product Category: D-Sub Standard Connectors
RoHS:  
15 Position
Pin (Male)
Solder Pin
Through Hole
Straight
2 Row
Male
Gold
Plug
2 (A)
Steel
Unfiltered
DA15
Tray
Brand: Adam Tech
Contact Material: Phosphor Bronze
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Current Rating: 5 A
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 65 C
Pitch: 8.08 mm
Product Type: D-Sub Connectors - Standard Density
Factory Pack Quantity: 70
Subcategory: D-Sub Connectors
Voltage Rating: 250 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536690000
USHTS:
8536694040
MXHTS:
85366999
ECCN:
EAR99

FEATURED PRODUCTS
ADAM TECH